Arrow Electronic Components Online
DM383AAAR21F|TI|simage
DM383AAAR21F|TI|limage
Digital Signal Processors - DSPs

DM383AAAR21F

DM383 DAVINCI DIGITAL MEDIA PROCESSOR

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    Yes
  • PPAP
    No
  • CAN
    2
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    16.1(Max)
  • Package Length
    16.1(Max)
  • PCB changed
    609
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    609
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources