Arrow Electronic Components Online
DM3730CBC|TI|simage
DM3730CBC|TI|limage
Digital Signal Processors - DSPs

DM3730CBC

DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A8/C64x
  • Core Architecture
    ARM
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Program Memory Type
    ROM
  • Program Memory Size
    32KB
  • RAM Size
    64KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART/USB
  • Number of I/Os
    188
  • Device Input Clock Speed (MHz)
    800
  • USART
    0
  • UART
    4
  • USB
    1
  • SPI
    4
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.91
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.72(Max)
  • Package Width
    14.1(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    515
  • Standard Package Name
    BGA
  • Supplier Package
    POP-FCBGA
  • Pin Count
    515
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources