Arrow Electronic Components Online
DM3200042|MICROCHP|simage
DM3200042|MICROCHP|limage
Embedded System Development Boards and Kits

DM320004-2

PIC32MX795F512L Microcontroller Starter Kit 0.032MHz/50MHz/80MHz CPU 128KB RAM 512KB Flash

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    DM320004-2
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    PIC32MX795F512L
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    4
  • Ethernet
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources