Embedded System Development Boards and Kits
DM320003-2
PIC32MX795F512L Microcontroller Starter Kit 80MHz CPU 128KB RAM 512KB Flash
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.91.00
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
PIC32MX795F512L
Supported Device Technology
Microcontroller
RAM Size
128KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
CAN
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

