Embedded System Development Boards and Kits
DM240016
PIC24FJ256GA705 Microcontroller Development Board 16KB RAM 256KB Flash
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8543.90.68.00
Automotive
No
PPAP
No
Type
Development Board
Supported Device
PIC24FJ256GA705
Supported Device Technology
Microcontroller
RAM Size
16KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

