C&KDM22J12S205DQSwitch Rocker
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 3A 250VAC Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON OFF | |
| Curved Rocker | |
| 3@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 2 | |
| 5.54 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 7.87 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 15 | |
| 13.28 | |
| 20.83 | |
| 15 | |
| 25.67 | |
| 9.9 | |
| 3.5 |
Safely turn on and off designs with this DM22J12S205DQ rocker switch from C&K Components. This device has a maximum current rating of 3 A @ 125VAC@(CSA/UL). It has a DPST configuration. This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 65 °C. The DM22J12S205DQ rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 20.83 mm long, 25.67 mm tall and 15 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

