Common Mode Chokes - CMCs
DLW5ATH111TQ2L
Common Mode Chokes Dual 110Ohm 100MHz 3A 0.02Ohm DCR SMD Automotive T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DLW5ATH111TQ2L
Automotive
Yes
PPAP
Unknown
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
110
Test Frequency (Hz)
100M
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.02
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.3
Maximum Product Depth (mm)
3.9
Maximum Product Height (mm)
2.35

