Arrow Electronic Components Online
DLW21SN900SQ2L|MURATA|simage
DLW21SN900SQ2L|MURATA|limage
Common Mode Chokes - CMCs

DLW21SN900SQ2L

Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R

Murata Manufacturing
Datasheets 

The Murata Manufacturing common mode choke coils offer high impedance to a high-frequency band for more effective noise suppression and are designed to be low profile winding type. Its impedance matching enables good transmission of high-speed signals. The choke coils offer wound, low-profile construction in multiple case sizes and ultra-high self-resonance frequency & ideal for suppressed the power line noise on powertrain and safety system Electronic Control Units (ECUs). It has 2.2 mm in length, 1.4 mm in height, and 1.4 mm in width. The product minimum insulation resistance is 10MO to the operating temperature range is up to -40 to 85Deg C.

Features and Benefits:
• DLW21S series realizes small size and low profile. 2.0x1.2x1.2mm
• High common mode impedance at high frequency effects excellent noise suppression performance
• Various common mode impedance items of 67 to 920 ohm can be used, considering noise level and signal frequency
• DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling
• Small dimension enables higher density packaging.

Application:
• USB lines of PC, Peripheral equipment
• LVDS lines of Note-PCs, LCDs
• USB lines of Small digital AV equipment such as digital cameras
• High-speed and high-density digital equipment

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    90
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.33
  • Maximum DC Resistance (Ohm)
    0.35
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    50VDC
  • Withstand Voltage
    125VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources