Board Mount Pressure Sensors
DLVR-L02D-E1NJ-C-NI3F
Low Voltage Digital Pressure Sensors
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
9026204000
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
7.17
Package Width
15.75
Package Length
14.8
PCB changed
8
Supplier Package
SMD Module
Pin Count
8

