Arrow Electronic Components Online
DLS4SS5AN21X|CONEC|simage
DLS4SS5AN21X|CONEC|limage
Connector D-Subminiature

DLS4SS5AN21X

Conn D-Sub SKT/SKT 37/37 POS 1.38mm Solder RA Thru-Hole 74 Terminal 2 Port

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP/RCP
  • Number of Contacts
    37/37
  • Number of Terminals
    74
  • Number of Ports
    2
  • Number of Rows
    2/2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT/SKT
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    3000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    C/C
  • Less Contact
    No
  • Product Length (mm)
    69.4
  • Product Depth (mm)
    25.5
  • Product Height (mm)
    28.38
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources