Arrow Electronic Components Online
DLPC120ZXSRQ1|TI|simage
DLPC120ZXSRQ1|TI|limage
Lighting Drivers and Controller ICs

DLPC120ZXSRQ1

DLP Digital Micromirror Device 3.3V Automotive 216-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DLPC120ZXSRQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    DLP Digital Micromirror Device
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.11(Max)
  • Package Width
    17.1(Max)
  • Package Length
    17.1(Max)
  • PCB changed
    216
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    216

Documentation and Resources

Datasheets
Design resources