PMIC Solutions
DLPA3005DPFDR
Power Management For Mobile 6V to 20V 100-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Power Management For Mobile
Maximum Switching Frequency (kHz)
600(Typ)
Input Voltage (V)
12
Minimum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
20
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
14.2(Max) mm
Package Length
14.2(Max) mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
100
Lead Shape
Gull-wing

