Arrow Electronic Components Online
DLPA3005DPFD|TI|simage
DLPA3005DPFD|TI|limage
PMIC Solutions

DLPA3005DPFD

Power Management For Mobile 6V to 20V 100-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management For Mobile
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Input Voltage (V)
    12
  • Minimum Operating Supply Voltage (V)
    6
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    20
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.2(Max)
  • Package Length
    14.2(Max)
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources