Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Segments
3
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
3.6
Output Voltage Range (V)
16
Maximum Output Current (mA)
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
2.99(Max)
Package Length
3.18(Max)
PCB changed
49
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
49
Lead Shape
Ball

