Arrow Electronic Components Online
DLP550HEA0FYA|TI|simage
DLP550HEA0FYA|TI|limage
Lighting Drivers and Controller ICs

DLP550HEA0FYA

Digital Micro Mirror Device

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    3.66
  • Package Width
    22.3
  • Package Length
    32.2
  • PCB changed
    149
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    149

Documentation and Resources

Datasheets
Design resources