Arrow Electronic Components Online
DLP480REAAFXG|TI|simage
DLP480REAAFXG|TI|limage
Lighting Drivers and Controller ICs

DLP480REAAFXG

Digital Lighting Drivers and Controller Ics

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    4.55
  • Package Width
    22.3
  • Package Length
    32.2
  • PCB changed
    257
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    257
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources