Arrow Electronic Components Online
DLP4710AFQL|TI|simage
DLP4710AFQL|TI|limage
Lighting Drivers and Controller ICs

DLP4710AFQL

DMD Controller 1.8V 100-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    DMD Controller
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    1.8
  • Typical Supply Current (mA)
    180
  • Maximum Power Dissipation (mW)
    120.9
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.78 mm
  • Package Width
    11 mm
  • Package Length
    24.5 mm
  • PCB changed
    100
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources