Arrow Electronic Components Online
DLP3010AFQK|TI|simage
DLP3010AFQK|TI|limage
Display Drivers

DLP3010AFQK

Display Driver Driver 1.95V 57-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.78
  • Package Width
    7
  • Package Length
    18.2
  • PCB changed
    57
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    57
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources