DC to DC Converter and Switching Regulator Module
DLC03B-05
Module DC-DC 24VIN 2-OUT -5V/5V -0.3A/0.3A 3W 6-Pin DIP Module Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
-5|5
Output Current (A)
-0.3|0.3
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%
Efficiency (%)
79(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
4.5
Output Type
Fixed
Mounting
Through Hole
Package Height
8.55 mm
Package Width
13.8 mm
Package Length
22.1 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6

