Arrow Electronic Components Online
DKIP02291005|SCHURTER|simage
DKIP02291005|SCHURTER|limage
Common Mode Chokes - CMCs

DKIP-0229-1005

Common Mode Chokes Dual 5000uH 10A 0.018Ohm DCR Chassis Mount Box

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    5000u
  • Maximum DC Current (A)
    10
  • Maximum DC Resistance (Ohm)
    0.018
  • Maximum Voltage Rating
    540VAC|760VDC
  • Withstand Voltage
    2.5kVAC
  • Mounting
    Chassis Mount
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Maximum Product Length (mm)
    48
  • Maximum Product Depth (mm)
    48
  • Maximum Product Height (mm)
    30.8

Documentation and Resources

Datasheets
Design resources