Capacitor Aluminum Electrolytic
DK108M6R3A9PAAKPLP
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10.2mm) SMD 0.7A 2000h 85°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
0.7
IL (uA)
63@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10.2
Diameter Tolerance (mm)
±0.5

