Arrow Electronic Components Online
DKTM4C129X|TI|simage
DKTM4C129X|TI|limage
Embedded System Development Boards and Kits

DK-TM4C129X

TM4C129X Microcontroller Development Kit 120MHz CPU 64MB Flash

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    TM4C129X
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    64MB
  • Program Memory Type
    Flash
  • USB
    2
  • Ethernet
    1
  • I2C
    4
  • CAN
    1
  • SPI
    3
  • UART
    4
  • ADC
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Touchscreen
    On Board
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources