Arrow Electronic Components Online
DKDEV5M570ZN|ALTERA|simage
DKDEV5M570ZN|ALTERA|limage
Programmable Logic Development Boards and Kits

DK-DEV-5M570ZN

5M570ZF256C5N CPLD Development Kit 10MHz/4.4MHz 1KB Flash

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    5M570ZF256C5N
  • Supported Device Technology
    CPLD
  • Program Memory Size
    1KB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • JTAG Support
    Yes
  • SPI
    1
  • I2C
    1
  • GPIO
    1
  • USB
    2
  • Audio Interfaces
    No
  • Push Buttons and Switches
    2
  • Number of LEDs
    2
  • Development Software
    Quartus II
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources