Arrow Electronic Components Online
Programmable Logic Development Boards and Kits

DK-DEV-5CGTD9N-B

5CGTFD9E5F35C7N FPGA Development Kit 50MHz/100MHz/125MHz/148.35MHz/148.5MHz 384MB/512MB RAM 128MB Flash

Altera
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Type
    Development Kit
  • Supported Device
    5CGTFD9E5F35C7N
  • Supported Device Technology
    FPGA
  • Program Memory Size
    128MB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    384MB/512MB
  • JTAG Support
    Yes
  • USB
    1
  • Ethernet
    1
  • Display Type
    LCD
  • Display Interface
    SDI
  • Audio Interfaces
    No
  • Push Buttons and Switches
    12
  • Number of LEDs
    32
  • Development Software
    Quartus II
  • Product Length (mm)
    167.64
  • Product Depth (mm)
    111.1504

Documentation and Resources

Datasheets
Design resources