Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.5050
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Triaxial
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Mating System
Threaded
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Length (mm)
35.56
Mounting
Cable Mount

