Arrow Electronic Components Online
DIX4192IPFBRQ1|TI|simage
DIX4192IPFBRQ1|TI|limage
Transceivers Misc

DIX4192IPFBRQ1

Transceiver 1TX 1RX 40Mbps 48-Pin TQFP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    40Mbps
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources