Arrow Electronic Components Online
DIP122A7221L|STANDEXM|limage
DIP122A7221L|STANDEXM|simage
Reed Relays

DIP12-2A72-21L

Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.6x7.62x7.7)mm THT Dry

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    DPST-NO
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    24
  • Coil Resistance (Ohm)
    500
  • Maximum Contact Resistance (mOhm)
    150
  • Insulation Resistance (Ohm)
    1T(Min)|5T(Min)
  • Maximum Pick-Up Voltage
    8.4VDC
  • Maximum AC Switching Voltage (V)
    200
  • Maximum DC Switching Voltage (V)
    200
  • Maximum Switching Current (A)
    0.5
  • Minimum Dropout Voltage
    1.8VDC
  • Maximum Carry Current (A)
    1
  • Isolation Across Contacts
    500VDC(Min)
  • Isolation Across Coil and Contacts
    1.5KVDC(Min)
  • Maximum Switching Power
    10W
  • Operate Time (ms)
    0.5
  • Release Time (ms)
    0.1
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Relay Construction
    Non-Latching
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Packaging
    Tube
  • Product Weight (g)
    2
  • Product Length (mm)
    19.6
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    7.7

Documentation and Resources

Datasheets
Design resources