Reed Relays
DIP05-1A72-13L
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.62x5.7)mm THT Dry
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
5
Coil Current (mA)
10
Coil Resistance (Ohm)
500
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
5T(Min)|10T(Min)
Maximum Pick-Up Voltage
3.5VDC
Maximum AC Switching Voltage (V)
200
Maximum DC Switching Voltage (V)
200
Maximum Switching Current (A)
0.5
Minimum Dropout Voltage
0.75VDC
Maximum Carry Current (A)
1.25
Isolation Across Contacts
500VDC(Min)
Isolation Across Coil and Contacts
5KVDC(Min)
Maximum Switching Power
10W
Operate Time (ms)
0.5
Release Time (ms)
0.1
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Relay Construction
Non-Latching
Seal
Sealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Weight (g)
1.4
Product Length (mm)
19.3
Product Depth (mm)
7.62
Product Height (mm)
5.7

