Arrow Electronic Components Online
DIABLO16|4DSYSTEM|simage
DIABLO16|4DSYSTEM|limage
Processors Misc

DIABLO16

Embedded Graphics Controller

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Type
    Graphic Processor
  • Data Bus Width (bit)
    16
  • Packaging
    Tray
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources