You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
DG4052EEYT1GE3|VISHAY|simage
DG4052EEYT1GE3|VISHAY|limage
Analog Switch Multiplexers

DG4052EEY-T1-GE3

Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    83@12V|112@±5V|135@5V
  • Maximum Turn-On Time (ns)
    96@5V
  • Maximum Turn-Off Time (ns)
    95@5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    353(Typ)@±5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|12
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Supply Current (mA)
    ±0.00005@5V
  • Maximum Supply Current (mA)
    ±0.001@5V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    147@5V
  • Maximum On Resistance Range (Ohm)
    100 to 150
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    640
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources