Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
6
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
0 to 4000
Input Voltage Range
7VDC to 24VDC
Efficiency (%)
90

