Arrow Electronic Components Online
DFR0649|DFROBOT|simage
DFR0649|DFROBOT|limage
Development Kits and Tools

DFR0649

Fermion: 1.54" 240x240 IPS TFT LCD Display with MicroSD Card (Breakout)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Breakout Board
  • Category
    Display Tools
  • Supported Device
    ST7789
  • Supported Device Technology
    LCD Driver
  • Packaging
    Bag
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    -30

Documentation and Resources

Datasheets
Design resources