Arrow Electronic Components Online
DFR0464|DFROBOT|simage
DFR0464|DFROBOT|limage
Development Kits and Tools

DFR0464

Gravity: I2C 16x2 Arduino LCD with RGB Backlight Display V2.0

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Category
    Display Tools
  • Supported Device Technology
    TFT Module
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    -20

Documentation and Resources

Datasheets
Design resources