Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Output Voltage Range (VDC)
5(Max)
Output Current (mA)
1000(Max)
Input Voltage Range
1.8VDC to 4.5VDC
Product Length (mm)
62
Product Depth (mm)
33

