Arrow Electronic Components Online
DFP10112|LAMBDA|simage
DFP10112|LAMBDA|limage
Resistor Fixed Single-Through Hole

DFP10112

Res 10 Ohm 5% 1.6W Ceramic RDL Box

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.41.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    1.6
  • Fail Safe Fusible Resistor
    Yes
  • Flame-Proof Support
    No
  • Case Style
    Ceramic
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.5
  • Termination Forming
    Not Formed
  • Packaging
    Box
  • Product Length (mm)
    14
  • Product Depth (mm)
    9
  • Product Height (mm)
    21.5
  • Lead Diameter (mm)
    0.6|0.8
  • Lead Length (mm)
    5.5
  • Length Tolerance (mm)
    ±1
  • Depth Tolerance (mm)
    ±1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources