Embedded System Development Boards and Kits
DEV-16771
IMXRT1062 Microcontroller Development Board 600MHz CPU 1GB RAM 8MB Flash
SparkFun ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002.a.1
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
IMXRT1062
Supported Device Technology
Microcontroller
RAM Size
1GB
Program Memory Size
8MB
Program Memory Type
Flash
USB
1
CAN
3
SPI
3
GPIO
55
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

