Arrow Electronic Components Online
DET01M12|MEANWELL|simage
DET01M12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DET01M-12

Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 10-Pin SMD

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.042|0.042
  • Output Power (W)
    1
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6 mm
  • Package Width
    7.5 mm
  • Package Length
    15.24 mm
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources