RF Filters
DEA162450BT-1295A1
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.95dB 50Ohm SMD 4Pin 0603 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (MHz)
2450
Bandwidth (MHz)
2400 to 2500
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.95
Mounting
Surface Mount
Number of Terminals
4
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6

