Arrow Electronic Components Online
DEA160960LT5059A1|TDK|simage
DEA160960LT5059A1|TDK|limage
RF Filters

DEA160960LT-5059A1

RF Filter Low Pass 960MHz 698MHz to 960MHz 0.45dB 50Ohm SMD 4Pin 0603 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass
  • Center Frequency (MHz)
    960
  • Bandwidth (MHz)
    698 to 960
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    0.45
  • Minimum Return Loss (dB)
    16
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources