Capacitor Ceramic Single Layer
DE2B3SA221KA3BY02F
Cap Ceramic Suppression X1/Y2 220pF 400VAC B 10%( 6 X 6mm) Radial Disc 7.5mm 125°C Automotive Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
220pF
Tolerance
10%
Voltage
400VAC
Dielectric
B
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Size (mm)
6 X 6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
6(Max)
Product Depth (mm)
6(Max)
Product Weight (g)
0.29
Seated Plane Height (mm)
9(Max)
Mounting
Through Hole

