You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
DE09SRSL|ADAMTEC|simage
DE09SRSL|ADAMTEC|limage
Conectores D-subminiatura

DE09-SR-SL

Conn D-Sub SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Tray

ADAM TECH
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Steel
  • Shell Plating
    Tin|Zinc
  • Shell Size
    E
  • Less Contact
    Yes
  • Packaging
    Tray
  • Product Depth (mm)
    12.55
  • Product Height (mm)
    17.6
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources