Arrow Electronic Components Online
DDRH4512P|MEANWELL|simage
DDRH4512P|MEANWELL|originalImage
DC to DC Converter and Switching Regulator Module

DDRH-45-12P

Module DC-DC 800VIN 1-OUT 12V 3.75A 45W 5-Pin Tray

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    150
  • Typical Input Voltage (V)
    800
  • Maximum Input Voltage (V)
    1500
  • Output Voltage (V)
    12
  • Output Current (A)
    3.75(Typ)
  • Output Power (W)
    45
  • Minimum Isolation Voltage
    4000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    28 to 75.6
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    25
  • Package Width
    63.5
  • Package Length
    89
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources