DC to DC Converter and Switching Regulator Module
DDR-120D-48
Module DC-DC 1-OUT 48V 2.5A 120W 3-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
67.2
Maximum Input Voltage (V)
154
Output Voltage (V)
48
Output Current (A)
2.5
Output Power (W)
120
Minimum Isolation Voltage
4000VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
91.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
510
Output Type
Fixed
Mounting
DIN Rail
Package Height
125.2
Package Width
32
Package Length
102
PCB changed
3
Pin Count
3

