Arrow Electronic Components Online
DDM24W7SN|ITT|simage
DDM24W7SN|ITT|limage
Connector D-Subminiature

DDM-24W7SN

Conn D-Sub SKT 17Signal/7Cavity POS Solder ST Thru-Hole 17 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    17Signal/7Cavity
  • Number of Terminals
    17
  • Number of Ports
    1
  • Number of Rows
    2/1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Over Zinc
  • Less Contact
    No
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources