Arrow Electronic Components Online
DDC316CGXGR|TI|simage
DDC316CGXGR|TI|limage
Analog to Digital Converters - ADCs

DDC316CGXGR

16-Channel Quad ADC SAR 100ksps 16-bit Serial 64-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    4
  • Number of Input Channels
    16
  • Sampling Rate
    100ksps
  • Interface Type
    Serial
  • Input Type
    Current
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Analog and Digital
  • Typical Power Dissipation (mW)
    540
  • Maximum Power Dissipation (mW)
    640
  • Integral Nonlinearity Error
    16LSB
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.04(Max) mm
  • Package Width
    8.1(Max) mm
  • Package Length
    8.1(Max) mm
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources