Analog to Digital Converters - ADCs
DDC112U/1K
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
20bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
3ksps
Interface Type
Serial (SPI)
Input Type
Current
Input Signal Type
Single-Ended
Voltage Reference
External
Voltage Supply Source
Analog and Digital
Typical Power Dissipation (mW)
80
Maximum Power Dissipation (mW)
100
No Missing Codes (bit)
20
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

