Arrow Electronic Components Online
DDB6U215N16LHOSA1|INFINEON|limage
DDB6U215N16LHOSA1|INFINEON|simage
Bridge Rectifiers

DDB6U215N16LHOSA1

Diode Rectifier Bridge Single 1.6KV 215A 6-Pin ISOPACK-2 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    215
  • Peak Non-Repetitive Forward Surge Current (A)
    2200
  • Maximum Forward Voltage (V)
    1.61@300A
  • Peak Reverse Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    30 mm
  • Package Width
    54 mm
  • Package Length
    94 mm
  • PCB changed
    6
  • Supplier Package
    ISOPACK-2
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources