Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Packaging
Tray
Mounting
Screw
Package Height
17
Package Width
45
Package Length
107.5
PCB changed
19
Supplier Package
ECONO2-7
Pin Count
19

