DC to DC Converter and Switching Regulator Module
DCR011205U/1K
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 12-Pin SOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1(Typ)
Minimum Isolation Voltage
1000Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Line Regulation
1mV/V(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
12
Standard Package Name
SO
Supplier Package
SOP
Pin Count
12
Lead Shape
Gull-wing

