Arrow Electronic Components Online
DCPA10512PU/700|TI|simage
DCPA10512PU/700|TI|limage
DC to DC Converter and Switching Regulator Module

DCPA10512P-U/700

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    12
  • Output Current (A)
    0.083
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Load Regulation
    5%(Typ)
  • Line Regulation
    10%(Typ)
  • Efficiency (%)
    87(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    5.33(Max) - 0.38(Min) mm
  • Package Width
    7.11(Max) mm
  • Package Length
    19.69(Max) mm
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources